ifm electronic Inductive Rectangular Proximity Sensor, 1 → 26 mm Detection, PNP/NPN NO/NC, 15 → 30 V dc
- RS Stock No.:
- 190-209
- Mfr. Part No.:
- IM5142
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€133.11
(exc. VAT)
€163.73
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.11 |
*price indicative
- RS Stock No.:
- 190-209
- Mfr. Part No.:
- IM5142
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 1 → 26 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 54mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 100 Hz | |
| Series | IM | |
| Communication Protocol | IO-LINK | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 1 → 26 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
Length 54mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 100 Hz | ||
Series IM | ||
Communication Protocol IO-LINK | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive analogue sensor with IO-Link combines advanced sensing technology with adaptability, making it essential for precision automation tasks. Constructed with robust materials and featuring a compact rectangular housing, this sensor ensures reliability even in challenging environments. Its features include a versatile output function that can be parameterised for either normally open or normally closed operations. Designed for ease of integration with IO-Link, it facilitates efficient real-time data communication, enhancing system diagnostics and performance monitoring.
Non-contact measurement of distances up to 26 mm
Precise linearized voltage output
Wide operating temperature range
High repeatability
LED display to check working range and operation
Precise linearized voltage output
Wide operating temperature range
High repeatability
LED display to check working range and operation
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP, 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V
- ifm electronic Inductive Rectangular Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
