ifm electronic Inductive Rectangular Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 190-075
- Mfr. Part No.:
- IM511A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€81.83
(exc. VAT)
€100.65
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.83 |
*price indicative
- RS Stock No.:
- 190-075
- Mfr. Part No.:
- IM511A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 40 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 54mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Series | IM | |
| Switching Frequency | 60 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 40 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 54mm | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Series IM | ||
Switching Frequency 60 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor stands out in its category, designed for precision and reliability in detecting metallic objects. With its innovative PNP electrical design, the sensor ensures a complementary output function suitable for various applications. Its gold plated contacts and robust construction further exemplify its commitment to delivering high performance while ensuring long lasting service. Overall, this product combines cutting edge technology with practical functionality, making it a trusted choice for professionals seeking dependable sensing solutions.
For applications in hazardous areas
Long sensing range for use in conveying
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Complementary output function NO/NC
Long sensing range for use in conveying
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Complementary output function NO/NC
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
