ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 184-156
- Mfr. Part No.:
- IN5277
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€86.28
(exc. VAT)
€106.12
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.28 |
*price indicative
- RS Stock No.:
- 184-156
- Mfr. Part No.:
- IN5277
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Rectangular | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Series | IN | |
| Switching Frequency | 1.4 kHz | |
| Switching Current | 250 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Rectangular | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Series IN | ||
Switching Frequency 1.4 kHz | ||
Switching Current 250 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor offers precise sensing capabilities, making it an ideal choice for various industrial applications. Engineered for reliability, it features a compact rectangular design, ensuring seamless integration into your systems. Operating within a voltage range of 10 to 36 DC, this sensor minimizes energy consumption while delivering optimal performance. Its robust construction, combined with IP67 protection, ensures resilience in demanding environments, including exposure to dust and moisture.
Particularly space-saving rectangular housing
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Wide operating temperature range
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Wide operating temperature range
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 5 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
