ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 184-348
- Mfr. Part No.:
- IL5003
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€76.61
(exc. VAT)
€94.23
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.61 |
*price indicative
- RS Stock No.:
- 184-348
- Mfr. Part No.:
- IL5003
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Switching Frequency | 2 kHz | |
| Series | IL | |
| Shielding | Shielded | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 40mm | ||
Mounting Type Flush | ||
Switching Frequency 2 kHz | ||
Series IL | ||
Shielding Shielded | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is designed to enhance operational efficiency in a multitude of applications. Equipped with advanced PNP technology, it offers reliable normally open output functionality. Its compact rectangular housing measures just 40 x 8 x 8 mm, making it ideal for flush mounting in tight spaces. Engineered for versatility, the sensor operates within a voltage range of 10 to 36 V DC and boasts a sensing range of up to 2 mm. With robust protection features such as reverse polarity and short circuit safeguards, this product ensures longevity and reliability in various environmental conditions, including temperatures ranging from -25 to 70 °C.
Particularly compact rectangular design
For use where space is restricted
Space-saving connection technology
Clearly visible indication of the switching status
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Clearly visible indication of the switching status
Very high switching frequency
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 5 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
