ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 184-349
- Mfr. Part No.:
- IN5282
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€80.05
(exc. VAT)
€98.46
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.05 |
*price indicative
- RS Stock No.:
- 184-349
- Mfr. Part No.:
- IN5282
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Cable Length | 3m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Series | IN | |
| Shielding | Unshielded | |
| Switching Frequency | 70 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Cable Length 3m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Series IN | ||
Shielding Unshielded | ||
Switching Frequency 70 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor offers a reliable and efficient solution for detecting metallic objects, making it ideal for various industrial applications. With its robust rectangular housing and a sensing range of up to 4mm, it ensures precise performance even in challenging environments. Designed with advanced electrical data capabilities, it operates within a voltage range of 10 to 36 DC, fusing durability with efficiency. The sensors compact dimensions allow for versatile mounting options, while its halogen free construction reflects a commitment to environmental safety.
Particularly space-saving rectangular housing
For use where space is restricted
High shock and vibration resistance
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
Wide operating temperature range
For use where space is restricted
High shock and vibration resistance
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
Wide operating temperature range
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
