ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 0.05 → 0.5 mm Detection, 2-Wire NC, 7.5 →
- RS Stock No.:
- 184-704
- Mfr. Part No.:
- NF504A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€55.62
(exc. VAT)
€68.41
(inc. VAT)
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.62 |
*price indicative
- RS Stock No.:
- 184-704
- Mfr. Part No.:
- NF504A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 0.05 → 0.5 mm | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 500mm | |
| Supply Voltage | 7.5 → 30 V dc | |
| Length | 33mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 30 mA | |
| Shielding | Unshielded | |
| Series | NF | |
| Switching Frequency | 2.5 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 0.05 → 0.5 mm | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 500mm | ||
Supply Voltage 7.5 → 30 V dc | ||
Length 33mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 30 mA | ||
Shielding Unshielded | ||
Series NF | ||
Switching Frequency 2.5 kHz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers precision and durability for demanding industrial applications, including turbine gas meters. Its robust threaded housing ensures easy installation and withstands pressures up to 100 bar, while operating reliably in temperatures from -25 to 60 °C. The sensor features a normally closed output for dependable detection and integrates seamlessly with intrinsically safe circuits, making it a versatile choice for both safety and performance in challenging environments.
Brass special coating
Output function normally closed
Non flush mountable
IP67 protection rating
Output function normally closed
Non flush mountable
IP67 protection rating
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 7.5 → 30 V dc
