ifm electronic Inductive Smooth Barrel Proximity Sensor, 10 mm Detection, PNP NO, 10 → 55 V dc
- RS Stock No.:
- 184-974
- Mfr. Part No.:
- IA5126
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€76.49
(exc. VAT)
€94.08
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.49 |
*price indicative
- RS Stock No.:
- 184-974
- Mfr. Part No.:
- IA5126
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 93mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Diameter | 20 mm | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Switching Frequency | 300 Hz | |
| Series | IA5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 55 V dc | ||
Length 93mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Diameter 20 mm | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
Switching Frequency 300 Hz | ||
Series IA5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents a remarkable fusion of innovation and reliability, designed to excel in diverse industrial applications. With its cylindrical housing and robust construction, it is engineered for non-flush mounting, making it ideal for spaces where precision is paramount. Operating within a wide temperature range, this sensor ensures optimal performance in challenging environments, assuring users of consistent reliability. It features advanced electrical design, including PNP output function, which enhances its versatility.
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
PBT housing resistant against pickling solutions
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
