ifm electronic Inductive Smooth Barrel Proximity Sensor, 10 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 184-992
- Mfr. Part No.:
- IA5110
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€89.08
(exc. VAT)
€109.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.08 |
*price indicative
- RS Stock No.:
- 184-992
- Mfr. Part No.:
- IA5110
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 55 V dc | |
| IP Rating | IP67 | |
| Length | 77mm | |
| Mounting Type | Non-Flush | |
| Diameter | 20 mm | |
| Switching Frequency | 300 Hz | |
| Series | IA5 | |
| Switching Current | 400 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 55 V dc | ||
IP Rating IP67 | ||
Length 77mm | ||
Mounting Type Non-Flush | ||
Diameter 20 mm | ||
Switching Frequency 300 Hz | ||
Series IA5 | ||
Switching Current 400 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents a cutting-edge solution designed for robust performance across a range of industrial applications. Engineered with precision, it offers reliable detection capabilities for metallic objects, ensuring optimal operational efficiency. This cylindrical sensor is housed in durable materials to withstand various environmental conditions, making it an ideal choice where operational integrity is paramount.
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
Two-wire technology
Output function normally open or normally closed programmable
With PUR/PVC cable
PBT housing resistant against pickling solutions
Two-wire technology
Output function normally open or normally closed programmable
With PUR/PVC cable
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 30 V dc
