ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

€82.72

(exc. VAT)

€101.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.72

*price indicative

RS Stock No.:
185-792
Mfr. Part No.:
IL5018
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Rectangular

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

3m

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

40mm

Mounting Type

Flush

Switching Frequency

2 kHz

Switching Current

250 mA

Series

IL

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor embodies precision and reliability, designed for seamless integration into a range of applications. Boasting a slim, rectangular housing, it excels in environments where space is limited while delivering exceptional performance. With a sensing range tailored for versatility, this sensor is equipped to detect metals accurately, adjusting dynamically across various materials. Its robust construction and advanced engineering ensure long-lasting functionality, even under demanding conditions.

Particularly compact rectangular design
For use where space is restricted
Space-saving connection technology
Clearly visible indication of the switching status
Very high switching frequency

Related links