ifm electronic Inductive Rectangular Proximity Sensor, 15 mm Detection, PNP/NPN NO/NC, 15 → 30 V dc
- RS Stock No.:
- 185-806
- Mfr. Part No.:
- IM5139
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€133.11
(exc. VAT)
€163.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.11 |
*price indicative
- RS Stock No.:
- 185-806
- Mfr. Part No.:
- IM5139
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 54mm | |
| Mounting Type | Flush | |
| Series | IM | |
| Switching Frequency | 100 Hz | |
| Switching Current | 100 mA | |
| Communication Protocol | IO-LINK | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 15 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP67 | ||
Length 54mm | ||
Mounting Type Flush | ||
Series IM | ||
Switching Frequency 100 Hz | ||
Switching Current 100 mA | ||
Communication Protocol IO-LINK | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive analogue sensor revolutionises sensor technology with its exceptional performance and versatility. Designed for applications requiring precise distance measurement, this remarkable device employs cutting edge IO-Link communication for seamless integration into modern automation systems. Its robust rectangular housing not only ensures durability but also facilitates easy installation in varied operational environments, including challenging ones with temperatures ranging from -25 to 80 degrees Celsius. With an impressive detection zone and advanced protection features, this sensor ensures reliable operation while maintaining high accuracy.
Non-contact measurement of distances up to 15 mm
Precise linearized current output
Wide operating temperature range
High repeatability
LED display to check working range and operation
Precise linearized current output
Wide operating temperature range
High repeatability
LED display to check working range and operation
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NC, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 15 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
