ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 186-001
- Mfr. Part No.:
- IG6055
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€70.89
(exc. VAT)
€87.19
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.89 |
*price indicative
- RS Stock No.:
- 186-001
- Mfr. Part No.:
- IG6055
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 75mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 300 Hz | |
| Series | IG6 | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 75mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 300 Hz | ||
Series IG6 | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is a precision-engineered solution that delivers exceptional performance in detecting metallic objects within a sensing range of up to 8 mm. This innovative device is designed to operate effectively in various demanding environments, thanks to its robust construction and high protection class of IP67. The sensor features a durable threaded housing type, making installation straightforward and reliable. With gold-plated contacts ensuring long-lasting connectivity, this sensor promises to be a dependable choice for industrial applications. Its advanced design includes essential features such as reverse polarity and overload protection, making it suitable for a wide array of operational conditions, including ambient temperatures ranging from -25 to 80 degrees Celsius.
Permanently legible laser type label
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Robust stainless steel housing for use in harsh industrial environments
Safe detection due to large sensing range and low sensor tolerances
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Robust stainless steel housing for use in harsh industrial environments
Safe detection due to large sensing range and low sensor tolerances
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
