ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 6 → 12 mm Detection, 19.2 → 30 V dc
- RS Stock No.:
- 187-982
- Mfr. Part No.:
- GI506S
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€196.23
(exc. VAT)
€241.36
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.23 |
*price indicative
- RS Stock No.:
- 187-982
- Mfr. Part No.:
- GI506S
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 6 → 12 mm | |
| Body Style | Threaded Barrel | |
| Connection Type | M12 | |
| Supply Voltage | 19.2 → 30 V dc | |
| Length | 80mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | GI5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 6 → 12 mm | ||
Body Style Threaded Barrel | ||
Connection Type M12 | ||
Supply Voltage 19.2 → 30 V dc | ||
Length 80mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series GI5 | ||
- COO (Country of Origin):
- DE
The ifm electronic fail-safe inductive sensor is designed for robust industrial applications, ensuring high reliability and safety in operations. With an exceptional performance range and advanced features, it seamlessly integrates into your machinery to deliver precise detection capabilities. Engineered for continuous operation, this sensor excels in demanding environments, thanks to its weatherproof design and comprehensive protection against external influences.
For ensuring machine safety
Certified to standards EN 60947-5-3, IEC 61508 and ISO 13849
No special actuator for electronic fail-safe sensors required
Direct connection to safe ifm relays
Series connection of sensors possible
Certified to standards EN 60947-5-3, IEC 61508 and ISO 13849
No special actuator for electronic fail-safe sensors required
Direct connection to safe ifm relays
Series connection of sensors possible
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 → 12 mm Detection, 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 → 6 mm Detection, 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 4 mm Detection, 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.5 → 4 mm Detection 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 5 mm Detection 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 8 mm Detection 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 19.2 → 30 V dc
