ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 190-303
- Mfr. Part No.:
- IL5026
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€78.27
(exc. VAT)
€96.27
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.27 |
*price indicative
- RS Stock No.:
- 190-303
- Mfr. Part No.:
- IL5026
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 4m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Switching Current | 250 mA | |
| Shielding | Shielded | |
| Switching Frequency | 2 KHz | |
| Series | IL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 4m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 40mm | ||
Mounting Type Flush | ||
Switching Current 250 mA | ||
Shielding Shielded | ||
Switching Frequency 2 KHz | ||
Series IL | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor designed for precision and durability, is perfect for various industrial applications. Tailored for seamless integration, it offers exceptional performance in detecting metallic objects with its reliable sensing technology. Featuring a compact rectangular housing, it is both robust and adaptable, making it suitable for flush mounting. With an operating voltage range of 10 to 36 DC and a sensing range of up to 2 mm, this sensor is engineered to deliver consistent and accurate results under a wide range of conditions.
Particularly compact rectangular design
For use where space is restricted
Space-saving connection technology
Clearly visible indication of the switching status
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Clearly visible indication of the switching status
Very high switching frequency
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 5 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
