Eaton Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 240-085
- Mfr. Part No.:
- 134779 E53KAL30T111ED
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€114.00
(exc. VAT)
€140.22
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €114.00 |
*price indicative
- RS Stock No.:
- 240-085
- Mfr. Part No.:
- 134779 E53KAL30T111ED
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 25 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 250 Hz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 25 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 250 Hz | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton capacitive proximity switch is designed to meet the demands of modern automation applications. With a sensing distance of 25mm, it ensures accurate detection for a variety of materials, enhancing operational efficiency. Crafted as part of the E53 series, this product boasts a robust design suited for diverse industrial environments. The compact form factor, measuring 101.6mm in length and only 25.4mm in height, allows for easy integration into existing setups. Equipped with a protective NEMA rating, it maintains performance in challenging conditions, ensuring reliability and longevity. This product is perfect for applications requiring a reliable and precise sensing solution, ideal for both new installations and retrofits into existing systems.
Compact design facilitates easy installation in tight spaces
Robust construction ensures durability in harsh environments
Equipped with a red LED indicator for clear status visibility
Offers exceptional protection against polarity reversal for improved safety
Short-circuit protection features help maintain system integrity
Non-flush mounting capability enhances flexibility in installation
Plug-in connection simplifies wiring processes for quicker setups
The cylinder, screw-thread enclosure provides reliable performance in various applications
Robust construction ensures durability in harsh environments
Equipped with a red LED indicator for clear status visibility
Offers exceptional protection against polarity reversal for improved safety
Short-circuit protection features help maintain system integrity
Non-flush mounting capability enhances flexibility in installation
Plug-in connection simplifies wiring processes for quicker setups
The cylinder, screw-thread enclosure provides reliable performance in various applications
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
