Eaton Capacitive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 246-169
- Mfr. Part No.:
- 134807 E53KBL30T110
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€95.90
(exc. VAT)
€117.96
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.90 |
*price indicative
- RS Stock No.:
- 246-169
- Mfr. Part No.:
- 134807 E53KBL30T110
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 20 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 250 Hz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 20 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65 | ||
Length 80mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 250 Hz | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor revolutionises automation with its robust design and advanced sensing capabilities. This device is engineered for precision, ensuring reliable detection of objects within its optimal range of 20mm. With a sleek cylindrical shape and a durable plastic enclosure, it seamlessly integrates into diverse operational environments. Its thoughtful engineering allows for flush mounting, enabling aesthetic installations in tight spaces. Coupled with a generous 2m connection cable and easy installation process, this proximity switch is built for convenience and functionality.
Offers versatile mounting options to suit various installations
Integrates a red LED indicator for quick status checks
Constructed with insulated materials to enhance safety and performance
Provides robust shock resistance accommodating mechanical impacts
Supports IP65 rating for protection against dust and water ingress
Integrates a red LED indicator for quick status checks
Constructed with insulated materials to enhance safety and performance
Provides robust shock resistance accommodating mechanical impacts
Supports IP65 rating for protection against dust and water ingress
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
