Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 30 V
- RS Stock No.:
- 252-228
- Mfr. Part No.:
- 197781 E57P-12UNN4-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€34.50
(exc. VAT)
€42.44
(inc. VAT)
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.50 |
*price indicative
- RS Stock No.:
- 252-228
- Mfr. Part No.:
- 197781 E57P-12UNN4-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| IP Rating | IP69 | |
| Length | 64.1mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
IP Rating IP69 | ||
Length 64.1mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
Switching Frequency 2 kHz | ||
- COO (Country of Origin):
- MX
The Eaton Moeller series E57P Proximity Switch is designed to meet the demanding needs of various industrial applications. This innovative inductive sensor features a robust and compact design, making it suitable for use in harsh environments. With a sensing distance of 4 mm and a non-flush mounting type, the E57P offers a reliable solution for detecting metallic targets. Constructed from stainless steel and equipped with a durable 2 m connection cable, this proximity switch ensures long-lasting performance. The integration of advanced technology allows for a quick response time and precise switching capabilities. Whether in machinery control or automation processes, this product stands out for its efficiency and dependability, delivering superior functionality while maintaining strict safety performance levels.
Designed with a corrosion-resistant stainless steel housing for exceptional durability
Non-flush mounting accommodates easy installation in various configurations
Switching frequency of 2000 Hz allows for rapid detection and response
Short-circuit protection is built in for increased safety during operation
NEMA 6P and IP69 ratings provide high levels of protection against dust and moisture
LED indicator offers visible status feedback for enhanced operational awareness
Optimised for a broad ambient temperature range, ensuring reliable performance in extreme conditions
Switch function type includes breaker contact for enhanced circuit integrity
Non-flush mounting accommodates easy installation in various configurations
Switching frequency of 2000 Hz allows for rapid detection and response
Short-circuit protection is built in for increased safety during operation
NEMA 6P and IP69 ratings provide high levels of protection against dust and moisture
LED indicator offers visible status feedback for enhanced operational awareness
Optimised for a broad ambient temperature range, ensuring reliable performance in extreme conditions
Switch function type includes breaker contact for enhanced circuit integrity
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
