Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 48 V
- RS Stock No.:
- 252-011
- Mfr. Part No.:
- 197829 E57PS-12UNN4-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€34.50
(exc. VAT)
€42.44
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.50 |
*price indicative
- RS Stock No.:
- 252-011
- Mfr. Part No.:
- 197829 E57PS-12UNN4-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 48 V | |
| IP Rating | IP69 | |
| Length | 64.1mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 300 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 48 V | ||
IP Rating IP69 | ||
Length 64.1mm | ||
Mounting Type Non-Flush | ||
Switching Current 300 mA | ||
Shielding Unshielded | ||
Switching Frequency 2 kHz | ||
- COO (Country of Origin):
- MX
The Eaton moeller series E57PS proximity switch is expertly designed for precision in robust environments. This device utilises cutting-edge inductive sensing technology to ensure reliable performance across various industrial applications. The compact profile, measuring only 64.1 mm in length and 12 mm in height, complements any installation, while its stainless steel construction guarantees durability, even in challenging conditions. The sensor operates within a voltage range of 10 to 48 V DC, making it versatile for different setups. With a sensing distance of up to 4 mm and NPN output, this proximity switch is ideal for detecting metal objects with accuracy. Its non-flush mounting design aids simple integration into existing systems, providing effective functionality without compromising space.
Designed for demanding industrial environments, ensuring longevity
Utilises inductive sensing for high precision in object detection
Compact dimensions facilitate seamless integration into tight spaces
Stainless steel housing provides resistance to corrosion and wear
Versatile voltage range supports diverse electrical configurations
Offers a sensing distance of up to 4 mm for effective object proximity
NPN output type enhances compatibility with various systems
Non-flush mounting design simplifies installation and alignment
Features a yellow LED indicator for easy visual status monitoring
Shock-resistant design ensures reliable operation in rugged conditions
Utilises inductive sensing for high precision in object detection
Compact dimensions facilitate seamless integration into tight spaces
Stainless steel housing provides resistance to corrosion and wear
Versatile voltage range supports diverse electrical configurations
Offers a sensing distance of up to 4 mm for effective object proximity
NPN output type enhances compatibility with various systems
Non-flush mounting design simplifies installation and alignment
Features a yellow LED indicator for easy visual status monitoring
Shock-resistant design ensures reliable operation in rugged conditions
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
