Facom Punch, 4.5mm Shank, 93mm Overall
- RS Stock No.:
- 188-3712
- Mfr. Part No.:
- 251A.2.5
- Manufacturer:
- Facom
Subtotal (1 unit)*
€14.47
(exc. VAT)
€17.80
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.47 |
*price indicative
- RS Stock No.:
- 188-3712
- Mfr. Part No.:
- 251A.2.5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Punch | |
| Overall Length | 93mm | |
| Shank Diameter | 4.5mm | |
| Material | Zinc Plated | |
| Standards/Approvals | ASME B107.410, DIN 6450, NF E 71-211 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Punch | ||
Overall Length 93mm | ||
Shank Diameter 4.5mm | ||
Material Zinc Plated | ||
Standards/Approvals ASME B107.410, DIN 6450, NF E 71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The centre slides within a guide to prevent distortion, even in smaller sizes.
Shank hardened to 52 to 57 HRc.
Zinc-plated body, burnished body.
