SAM 1-Piece Punch, 10mm Shank, 115mm Overall
- RS Stock No.:
- 221-3414
- Mfr. Part No.:
- 8N-6A-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.75
(exc. VAT)
€21.83
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.75 |
*price indicative
- RS Stock No.:
- 221-3414
- Mfr. Part No.:
- 8N-6A-FME
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Punch | |
| Overall Length | 115mm | |
| Shank Diameter | 10mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | NF E 71-211 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Punch | ||
Overall Length 115mm | ||
Shank Diameter 10mm | ||
Number of Pieces 1 | ||
Standards/Approvals NF E 71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE Punch or pins and clips comes with burnished presentation.
Knurled body
115mm total length
Related links
- SAM 1-Piece Punch 115mm Overall
- SAM 1-Piece Punch 4mm Shank, 100mm Overall
- Facom 1-Piece Punch 1.9mm Shank, 115mm Overall
- Facom 1-Piece Punch 12mm Shank, 115mm Overall
- BETA 1-Piece Punch Set 6mm Shank, 115mm Overall
- SAM 1-Piece Punch 10mm Shank, 245mm Overall
- SAM 1-Piece Punch 100mm Overall
- SAM 1-Piece Punch 130mm Overall
