Eaton Push Button Actuator

Subtotal (1 unit)*

€28.40

(exc. VAT)

€34.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.40

*price indicative

RS Stock No.:
246-790
Mfr. Part No.:
188031 M30I-FDRL-X
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Standards/Approvals

IEC/EN 60947 VDE 0660 CSA File No.: 012528 CSA Class No.: 3211-03 DNV UL File No.: E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 and 94-M91 CE marking UL Category Control No.: NKCR UL CSA

COO (Country of Origin):
DE
The Eaton illuminated pushbutton actuator from the Moeller series M30 is engineered for reliability and durability, designed to enhance operation in various automated systems. Its sophisticated stainless-steel bezel and flat surface not only provide an elegant aesthetic but also ensure a high degree of protection against dust and water ingress with ratings of IP66, IP67, and IP69. This actuator is ideal for applications requiring a robust yet responsive control mechanism, making it suitable for industrial environments. With a mechanical lifespan of up to one million operations, this product guarantees longevity while ensuring efficient performance even under frequent use. The actuator’s ability to offer a stay-put or spring-return function adds versatility, catering to diverse operational requirements. Overall, this product exemplifies a harmonious blend of functionality, safety, and aesthetic appeal.

Stainless steel bezel offers enhanced durability

IP66, IP67, and IP69 ratings protect against dust and moisture

Long mechanical lifespan ensures minimal maintenance

Versatile functionality with stay-put or spring-return options

Designed for easy integration into various automated systems

Flat front design complements modern control panel aesthetics

Actuating force of just 5 N allows for effortless operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy