Eaton Blue Push Button Actuator
- RS Stock No.:
- 240-846
- Mfr. Part No.:
- 188029 M30I-FDRL-B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€32.50
(exc. VAT)
€39.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.50 |
*price indicative
- RS Stock No.:
- 240-846
- Mfr. Part No.:
- 188029 M30I-FDRL-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Blue | |
| Standards/Approvals | CSA-C22.2 No. 14-05 and 94-M91, IEC/EN 60947, CSA File No.: 012528, CSA Class No.: 3211-03, UL File No.: E29184, UL 508, CE marking, UL, CSA, GL IEC/EN 60947-5, VDE 0660, DNV, UL Category Control No.: NKCR | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Blue | ||
Standards/Approvals CSA-C22.2 No. 14-05 and 94-M91, IEC/EN 60947, CSA File No.: 012528, CSA Class No.: 3211-03, UL File No.: E29184, UL 508, CE marking, UL, CSA, GL IEC/EN 60947-5, VDE 0660, DNV, UL Category Control No.: NKCR | ||
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator from the Moeller series M30 offers a sophisticated blend of functionality and design, tailored for modern control applications. With its sleek stainless steel front ring and IP67 protection rating, this actuator stands resilient in demanding environments. The flat design ensures a seamless fit in various operational settings, while the blue illumination provides clear visibility, making it ideal for emergency or high-traffic use. Built for longevity, it boasts an impressive mechanical lifespan of up to one million operations, guaranteeing reliability over extensive periods. This actuator's user-friendly features cater to both practical usability and aesthetic appeal, making it an essential component for any control cabinet.
Flat front design enhances aesthetic integration into systems
Stainless steel bezel ensures durability and resistance to wear
IP67 rating provides robust protection against dust and water
Upholds a lifespan of up to one million operations for long-term reliability
Blue illumination captures attention, ideal for critical applications
Suitable for a variety of mounting positions, ensuring versatility
Mechanical shock resistance assures performance in rugged installations
Designed to meet a range of international certification standards for safety
