Eaton Red Push Button Actuator

Subtotal (1 unit)*

€60.56

(exc. VAT)

€74.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.56

*price indicative

RS Stock No.:
246-589
Mfr. Part No.:
181303 C22-DL-R-K01-24-P5
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Standards/Approvals

CE VDE 0660, UL Category Control No.: NKCR, CSA Class No.: 321103, CSA-C22.2 No. 14-18 and No. 94.2-15, UL CSA, by positive opening to IEC/EN 60947-5-1, UL 508, CSA File No.: 165628, CE marking, Contacts with Safety function, UL File No.: E29184, IEC/EN 60947-5-1, CSA-C22.2 No. 14-05 and 94-M91

Actuator Colour

Red

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton illuminated pushbutton actuator from the Moeller series C22 is designed for seamless integration into various control applications. Featuring a sleek flat design, it utilises a robust 1 NC configuration and a standard M12A plug for easy connection. The actuator is equipped with a vibrant red LED that indicates status clearly, making it ideal for environments where visibility is crucial. With its high mechanical lifespan of up to 5,000,000 operations, this product guarantees durability and reliability, essential for consistent performance in demanding settings. The actuator's environmentally resistant features and NEMA 12/IP67/IP69K ratings ensure it withstands harsh conditions, while its compact dimensions allow for versatile installation options. This is a solution aimed at professionals seeking efficiency and dependability in their operational setups.

Designed for easy installation with a standard M12A plug

Durable construction with a lifespan of 5 million mechanical operations

Offers high visibility with a bright red LED for effective status indication

Capable of withstanding extreme environmental conditions

Compact and lightweight, making it suitable for various applications

Features a robust design that meets stringent safety standards

Ideal for various control applications in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy