EAO Push Button Actuator for Use with Push Button Actuator
- RS Stock No.:
- 288-234
- Distrelec Article No.:
- 304-25-078
- Mfr. Part No.:
- 46-2234.31H0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€14.38
(exc. VAT)
€17.69
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.38 |
*price indicative
- RS Stock No.:
- 288-234
- Distrelec Article No.:
- 304-25-078
- Mfr. Part No.:
- 46-2234.31H0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Push Button Actuator | |
| Colour | Green | |
| Actuator Type | Push Button | |
| Standards/Approvals | RoHS, UL508, IEC EN 60947-1, IEC EN 60947-5-1, REACH, CSA C22-2, CE | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With Push Button Actuator | ||
Colour Green | ||
Actuator Type Push Button | ||
Standards/Approvals RoHS, UL508, IEC EN 60947-1, IEC EN 60947-5-1, REACH, CSA C22-2, CE | ||
- COO (Country of Origin):
- IT
The EAO Actuator is a sophisticated component designed primarily for human-machine interfaces. Its round front form, measuring approximately diameter 29.5 mm, is complemented by a sleek silver bezel crafted from metal, enhancing both aesthetics and durability. Built to withstand environmental challenges, this actuator boasts an impressive IP65 rating for front protection, ensuring functionality even in demanding conditions.
Lightweight construction eases installation and handling
Offers a user friendly panel mounting type for straightforward installation
Resistant to dust and moisture ensuring longevity and performance
Configured for optimal shock and vibration resistance catering to dynamic environments
Related links
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Black Push Button Actuator
- EAO Push Button Actuator for Use with USB 3.0 socket type A-A
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
- Toggle Clamp | Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
