EAO Push Button Actuator for Use with Push Button Actuator
- RS Stock No.:
- 288-254
- Distrelec Article No.:
- 304-25-091
- Mfr. Part No.:
- 46-2737.1920.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€14.68
(exc. VAT)
€18.06
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.68 |
*price indicative
- RS Stock No.:
- 288-254
- Distrelec Article No.:
- 304-25-091
- Mfr. Part No.:
- 46-2737.1920.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Push Button Actuator | |
| Colour | Red | |
| Actuator Type | Push Button | |
| Standards/Approvals | IEC EN 60947-5-1, IEC EN 60947-5-5, EAC, CSA, UNI EN ISO 12100, UNI EN ISO 13850, IEC EN 60947-1, UL CE REACH RoHS CSA C22-2, UL508 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With Push Button Actuator | ||
Colour Red | ||
Actuator Type Push Button | ||
Standards/Approvals IEC EN 60947-5-1, IEC EN 60947-5-5, EAC, CSA, UNI EN ISO 12100, UNI EN ISO 13850, IEC EN 60947-1, UL CE REACH RoHS CSA C22-2, UL508 | ||
- COO (Country of Origin):
- IT
The EAO Actuator is meticulously designed for seamless integration into human-machine interfaces, offering unparalleled reliability and performance. With its round front form and compact dimensions, this actuator not only enhances the aesthetic appeal of your setup but also ensures efficient operation. Featuring a plastic housing in a vibrant yellow colour, it promises durability while providing essential functionality in various environments.
Provides vibration resistance for reliable performance in challenging environments
Showcases excellent shock resistance capable of withstanding 30g shocks
Related links
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Black Push Button Actuator
- EAO Push Button Actuator for Use with USB 3.0 socket type A-A
- RS PRO 175mm LCD Inclinometer
- Toggle Clamp | Spring Clamps
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
