EAO Rotary Switch for Use with Momentary Action Actuator
- RS Stock No.:
- 288-256
- Distrelec Article No.:
- 304-25-093
- Mfr. Part No.:
- 46-2818.1CV0.007
- Manufacturer:
- EAO
Subtotal (1 unit)*
€14.92
(exc. VAT)
€18.35
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.92 |
*price indicative
- RS Stock No.:
- 288-256
- Distrelec Article No.:
- 304-25-093
- Mfr. Part No.:
- 46-2818.1CV0.007
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Rotary Switch | |
| For Use With | Momentary Action Actuator | |
| Colour | Black | |
| Actuator Type | Lever | |
| Standards/Approvals | UL, CE, EAC, RoHS, CSA, IEC EN 60947-1, IEC EN 60947-5-1, REACH, UL508, CSA C22-2 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Rotary Switch | ||
For Use With Momentary Action Actuator | ||
Colour Black | ||
Actuator Type Lever | ||
Standards/Approvals UL, CE, EAC, RoHS, CSA, IEC EN 60947-1, IEC EN 60947-5-1, REACH, UL508, CSA C22-2 | ||
- COO (Country of Origin):
- IT
The EAO Actuator represents the pinnacle of innovation in human-machine interfaces, designed to meet the demands of diverse applications. Crafted with precision, it features a round form factor with a sleek black finish, making it not only functional but also visually appealing. Engineered for durability, this model ensures an impressive mechanical lifetime of up to one million cycles, providing reliable performance even under rigorous conditions.
Lever materials are chosen for durability and user comfort enhancing tactile feedback
Vibration and shock resistance features ensure operational stability in dynamic conditions
Meets multiple standards including CSA and CE assuring regulatory compliance and quality
Related links
- EAO Rotary Switch for Use with Momentary Action Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- RS PRO 175mm LCD Inclinometer
- Hand Saws | Hacksaws | Pad Saws
- Cable Knives | Cable Stripping Knife
- Crimp Tool Positioners, Turrets & Locators
- Lump & Claw Hammers
- Insertion & Extraction Tools
