EAO Rotary Switch for Use with Momentary Action Actuator

Subtotal (1 unit)*

€15.98

(exc. VAT)

€19.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.98

*price indicative

RS Stock No.:
288-265
Distrelec Article No.:
304-25-130
Mfr. Part No.:
46-2W28.3CM0.001
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Rotary Switch

For Use With

Momentary Action Actuator

Colour

Green

Actuator Type

Lever

Standards/Approvals

RoHS, REACH, CE, IEC EN 60947-5-1, UL508, CSA C22-2, IEC EN 60947-1

COO (Country of Origin):
IT
The EAO Actuator is designed to provide robust and reliable performance in various applications requiring precision and durability. With a front dimension of diameter 30 mm, its elegant round form factor makes it not only aesthetically pleasing but also functional. Featuring a maintained switching action, this product ensures that critical operations can be performed seamlessly, making it an ideal choice for industrial environments.

Elegant design complements various control panel aesthetics

Lightweight design facilitates easy installation and handling

Green lever colour provides clear indication of switch status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy