EAO Natural Push Button Actuator
- RS Stock No.:
- 441-881
- Mfr. Part No.:
- 704.114.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€53.45
(exc. VAT)
€65.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.45 |
*price indicative
- RS Stock No.:
- 441-881
- Mfr. Part No.:
- 704.114.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Natural | |
| Standards/Approvals | DIN EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Natural | ||
Standards/Approvals DIN EN 60947-1 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated control solution designed for both functionality and aesthetic appeal. Optimally engineered with a round front bezel, it measures 29 mm, making it versatile for various applications. Crafted from high-quality aluminium, the actuator boasts a nature finish that seamlessly integrates with any panel design. Built to endure, it supports multiple switching actions across three distinct positions, ensuring reliable performance in demanding environments. Whether used in industrial settings or precise control applications, this actuator offers an impressive mechanical lifetime and excellent IP65 protection against dust and water. With its thoughtful design and robust construction, it stands as a reliable component for enhancing control systems.
Designed for panel mounting with a raised profile for easy access
Complies with stringent low-voltage switching device standards
Offers a high mechanical lifetime of up to 50,000 cycles for durability
Features IP65 protection on the front side for superior resistance to environmental elements
Supports a wide operating temperature range, ensuring functionality in harsh conditions
Allows for the attachment of multiple switching elements, enhancing versatility
Provides clear visual and tactile feedback thanks to its maintained switching action
Customisable with various mounting cut-out options for installation convenience
Related links
- EAO Natural Push Button Actuator
- EAO Natural Push Button Selector
- EAO Natural Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Push Button Actuator
- EAO Grey Push Button Actuator
- EAO Green Push Button Actuator
- Hand Saws | Hacksaws | Pad Saws
