EAO Grey Push Button Actuator
- RS Stock No.:
- 443-004
- Mfr. Part No.:
- 704.100.0I
- Manufacturer:
- EAO
Subtotal (1 unit)*
€23.05
(exc. VAT)
€28.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.05 |
*price indicative
- RS Stock No.:
- 443-004
- Mfr. Part No.:
- 704.100.0I
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Grey | |
| Standards/Approvals | DIN EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Grey | ||
Standards/Approvals DIN EN 60947-1 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for ease of use and reliability, making it an ideal choice for various panel mounting applications. The compact 29 mm round front ensures it fits seamlessly into modern control panels while providing a sleek aesthetic with its grey plastic bezel. Engineered for both functionality and durability, this actuator supports a maintained switching action, making it suitable for a wide range of operational settings. With compliance to low-voltage standards, it promises safe and efficient performance, protecting both the user and associated circuitry in demanding environments. Its IP65 rating signifies robust protection against dust and water, ideal for challenging conditions, ensuring longevity and consistent operational performance over time.
Actuator features a raised design for easy accessibility
A black lever with a yellow bar enhances visibility during operation
Mechanical lifetime is rated for up to 2.5 million cycles, ensuring durability
The compact dimensions make it versatile for various mounting needs
Optional illumination offers enhanced functionality in low-light conditions
Compliance with REACH and RoHS standards guarantees safe use in environmental applications
Maximum three switching elements can be clipped on for enhanced functionality
Storage temperature resilience from -40°C to +85°C facilitates use in extreme conditions
