EAO Black Push Button Actuator
- RS Stock No.:
- 442-046
- Mfr. Part No.:
- 61-1250.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€12.46
(exc. VAT)
€15.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.46 |
*price indicative
- RS Stock No.:
- 442-046
- Mfr. Part No.:
- 61-1250.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | DIN/IEC 60512-5-6 and EN/IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals DIN/IEC 60512-5-6 and EN/IEC 60947-5-1 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a meticulously designed component that excels in both functionality and aesthetics. Ideal for panel mounting applications, it boasts a compact square shape with a sleek black finish, ensuring it fits seamlessly into any environment. The illuminated lens adds a touch of sophistication while providing visibility in low-light conditions. With a robust mechanical lifetime and high-performance standards, this actuator is ideal for demanding applications, delivering reliable operation throughout its lifetime. The carefully crafted materials, including self-extinguishing plastic, enhance durability, making it suitable for a range of operational conditions.
Compact and stylish design enhances visual appeal
Illuminated lens provides superior visibility
Designed for easy panel mounting, streamlining installation
Durable self-extinguishing plastic ensures long-term performance
IP67 rating guarantees protection against dust and water ingress
Elevated mechanical durability for high-frequency use
Maintained switching action offers consistency in operation
Wide operating temperature range suitable for various environments
