EAO Grey Push Button Actuator
- RS Stock No.:
- 442-257
- Mfr. Part No.:
- 704.070.5
- Manufacturer:
- EAO
Subtotal (1 unit)*
€13.56
(exc. VAT)
€16.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.56 |
*price indicative
- RS Stock No.:
- 442-257
- Mfr. Part No.:
- 704.070.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Grey | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Grey | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a dynamic component designed for seamless integration into your systems. With a front diameter of 40 mm, this round actuator delivers precision and reliability, making it ideal for various applications. The grey plastic bezel not only enhances aesthetics but also promotes durability. Designed for panel mounting, this raised actuator ensures easy installation while maintaining a professional finish. The non-illuminated green lens provides a clear indicator without distraction, making it suitable for various operational environments. With robust mechanical characteristics, including a momentary switching action and a mechanical lifespan of up to three million cycles, it stands out in its class. This actuator is the perfect combination of functionality and form, accommodating multiple switching elements for versatile use.
Designed for efficient panel mounting, ensuring easy installation
Round front form complements modern machinery aesthetics
Lens made of durable plastic for added reliability
Mushroom-head shape enhances user interaction
Non-illuminated lens optics provide clarity without distraction
Mechanical lifetime of up to three million cycles ensures longevity
Compatible with a maximum of three switching elements for flexibility
Grey housing colour harmonises with contemporary designs
Easy to maintain and install with various terminal options
