EAO Black Push Button Actuator

Subtotal (1 unit)*

€16.36

(exc. VAT)

€20.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.36

*price indicative

RS Stock No.:
442-367
Mfr. Part No.:
19-289.015
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Actuator Colour

Black

Standards/Approvals

IEC 60512-2-11

COO (Country of Origin):
CH
The EAO Actuator stands as a distinguished choice for innovative control solutions, designed for efficiency and reliability. With its compact square form and sleek black bezel, it not only enhances the aesthetics of your application but also provides functional superiority. The raised design and illuminated lens deliver intuitive operation, making it an ideal option for panel mounting in various environments. Boasting a robust electrical characteristic, this actuator is engineered to perform under demanding conditions while ensuring safe and efficient switching. Its compliance with industry standards further underscores its quality and reliability, making it a dependable choice for professionals seeking excellence in actuator technology.

The compact design allows for easy integration into various applications

Illumination enhances visibility for intuitive operation in low-light conditions

Durable construction ensures reliability in industrial environments

Designed with a raised mounting profile for effortless panel installation

Silver-plated contacts provide superior conductivity and performance

IP40 protection guarantees resistance against dust ingress

Mechanical lifetime of 2 million cycles ensures long-lasting use

Maintained switching action encourages consistent performance in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy