EAO Black Push Button Actuator
- RS Stock No.:
- 442-371
- Mfr. Part No.:
- 19-452.035
- Manufacturer:
- EAO
Subtotal (1 unit)*
€13.86
(exc. VAT)
€17.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.86 |
*price indicative
- RS Stock No.:
- 442-371
- Mfr. Part No.:
- 19-452.035
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | 2011 / 65 / EC RoHS, DIN EN 60529, IEC 60068-2-27, DIN EN 60512-4-3, REACH, RoHS, IEC 60512-2-11 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals 2011 / 65 / EC RoHS, DIN EN 60529, IEC 60068-2-27, DIN EN 60512-4-3, REACH, RoHS, IEC 60512-2-11 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a robust and stylish solution designed for panel mounting applications. Featuring a raised design with a square front form, it seamlessly integrates into various environments, offering both functionality and aesthetic appeal. The actuator's illuminated lens ensures visibility, making it suitable for a range of operational contexts. Constructed from durable plastic with a sleek black bezel, it provides resistance to wear while maintaining a modern look. Its compact dimensions allow for efficient space utilisation, while the momentary switching action ensures precise control. Designed to withstand demanding conditions, this actuator excels with a wide temperature range and impressive mechanical life, making it a reliable choice for any project requiring effortless operation.
Illuminated lens for enhanced visibility in low-light conditions
Square front form provides a contemporary touch to panel designs
Durable plastic construction offers longevity and resistance to wear
Efficient space utilisation due to compact design
Momentary switching action enables precise control over operations
Wide temperature tolerance ensures functionality in various environments
Mechanical lifespan of 5 million cycles supports long-term usage
IP40 protection rating provides a level of dust and moisture resistance
