EAO Grey Push Button Actuator
- RS Stock No.:
- 442-456
- Mfr. Part No.:
- 704.029.4
- Manufacturer:
- EAO
Subtotal (1 unit)*
€17.61
(exc. VAT)
€21.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.61 |
*price indicative
- RS Stock No.:
- 442-456
- Mfr. Part No.:
- 704.029.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Grey | |
| Standards/Approvals | DIN EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Grey | ||
Standards/Approvals DIN EN 60947-1 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered device designed to provide reliable performance in various applications. Its user-friendly round form, with a diameter of 29 mm, ensures easy integration into panel-mounted setups, while the striking black bezel adds a touch of sophistication. Built with durability in mind, this actuator features an illuminated yellow lens that enhances visibility and operability, ideal for environments where quick identification is crucial. This actuator complies with stringent low-voltage switching device standards, ensuring safety across all applications. It is equally suited for both hobbyist projects and professional deployments, making it a versatile choice for anyone looking for dependable switching solutions.
Illuminated lens improves visibility in low-light conditions
Panel mounting design facilitates straightforward installation
Screw terminal connection provides a secure and stable electrical interface
Robust construction offers durability under demanding conditions
Momentary switching action yields responsive performance
Wide operating temperature range ensures adaptability in diverse environments
Compatible with up to three switching elements for enhanced functionality
The black plastic bezel complements various aesthetic designs
