EAO Blue Push Button Actuator
- RS Stock No.:
- 442-553
- Mfr. Part No.:
- 45-2828.2D60.001
- Manufacturer:
- EAO
Subtotal (1 unit)*
€26.58
(exc. VAT)
€32.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.58 |
*price indicative
- RS Stock No.:
- 442-553
- Mfr. Part No.:
- 45-2828.2D60.001
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | RoHS Compliant, IEC 60068-2-6, REACH Compliant, IEC 60721, IEC 60068-2-27 | |
| Actuator Colour | Blue | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals RoHS Compliant, IEC 60068-2-6, REACH Compliant, IEC 60721, IEC 60068-2-27 | ||
Actuator Colour Blue | ||
- COO (Country of Origin):
- CZ
The EAO Actuator is designed to seamlessly integrate into various applications, offering both functionality and aesthetic appeal. With its round front form and sleek silver bezel, it not only performs reliably but also enhances the visual aspect of your devices. The front dimension of 29.5 mm ensures it fits effortlessly into panel mounting configurations while delivering robust performance. The actuator's mechanical lifetime of up to one million cycles ensures longevity, making it a sound investment for high-frequency operational environments. With an IP66, IP67, and IP69K rating, this actuator resists harsh conditions, ensuring reliable operation even in challenging environments. Its ergonomic lever, crafted from durable plastic, adds to the user-friendly experience, providing easy access and manipulation.
Frontal dimensions designed for compatibility with a variety of mounting types
Raised design allows for quick engagement and visibility
Lever constructed from high-quality plastic for durability and ease of use
Designed for two distinct switching positions to accommodate various operational needs
Electrical performance is optimised for up to 1,800 operations per hour
Robust environmental protection rated to IP66, IP67, and IP69K ensures operational integrity
Built to withstand extreme temperatures, supporting a range from – 25 °C to + 70 °C
Shock and vibration resistance ensures reliability within industrial applications
Climate resilience enables consistent performance across varied operational settings
Compliant with REACH and RoHS regulations, aligning with sustainability goals
