EAO White Push Button Actuator
- RS Stock No.:
- 442-560
- Mfr. Part No.:
- 45-2828.4D90.001
- Manufacturer:
- EAO
Subtotal (1 unit)*
€46.98
(exc. VAT)
€57.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.98 |
*price indicative
- RS Stock No.:
- 442-560
- Mfr. Part No.:
- 45-2828.4D90.001
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | White | |
| Standards/Approvals | IEC 60068-2-6, RoHS Compliant, IEC 60068-2-27, IEC 60721, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour White | ||
Standards/Approvals IEC 60068-2-6, RoHS Compliant, IEC 60068-2-27, IEC 60721, REACH Compliant | ||
The EAO Actuator is an essential component designed to ensure optimal functionality and reliability in applications requiring precise control. Tailored for ease of use, this actuator features a robust design made from high-quality materials that support both durability and aesthetic appeal. With a front dimension of 38 mm and a flush design for panel mounting, this actuator integrates seamlessly into various environments. It boasts impressive mechanical characteristics, including a mechanical lifetime of one million cycles of operation, making it a trustworthy choice for demanding applications. Additionally, its top-tier ingress protection rating of IP66, IP67, and IP69K guarantees performance even in harsh conditions, while a wide operating temperature range ensures it operates effectively across various climates. Its thoughtful design prioritizes user interaction with features aimed at enhancing operability and maintaining aesthetic integrity.
Designed for panel mounting, ensuring straightforward installation
Offers extensive protection against dust and water ingress
Features a white lever made from durable plastic for reliable usage
Constructed with metal for enhanced strength and longevity
Provides a maintained switching action for consistent control
Compatible with a variety of front panel thicknesses, accommodating different applications
Capable of operating at high frequencies, catering to dynamic environments
Exhibits impressive vibration and shock resistance for robust performance
Complies with REACH and RoHS regulations, supporting environmental safety
