EAO Red Push Button Actuator
- RS Stock No.:
- 442-199
- Mfr. Part No.:
- 45-2T07.10E0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€11.10
(exc. VAT)
€13.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.10 |
*price indicative
- RS Stock No.:
- 442-199
- Mfr. Part No.:
- 45-2T07.10E0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | REACH Compliant, IEC 60721, IEC 60068-2-27, IEC 60068-2-6, RoHS Compliant | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals REACH Compliant, IEC 60721, IEC 60068-2-27, IEC 60068-2-6, RoHS Compliant | ||
Actuator Colour Red | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines cutting-edge design with robust functionality, ensuring seamless integration into various applications. Designed for ease of use, the actuator features a round front bezel, encapsulating high-quality materials that can withstand challenging environmental conditions. The striking red lens not only enhances visibility but also serves as a reliable indicator in any scenario. With a mounting cut-out of 22.3 mm, this product is ideal for panel installations, providing a reliable solution for user interfaces. Engineered for durability, it maintains high performance even in extreme temperatures and harsh conditions, making it a go-to choice for demanding industrial settings.
Its raised design facilitates easy activation, enhancing user experience
The IP66, IP67, and IP69K ratings ensure exceptional protection against dust and water ingress
Actuator's lightweight construction at 0.016 kg allows for flexible mounting options
A lens shaped to flush reduces the risk of snagging and damage over time
The colour-coded lens provides clear visual indications, ensuring safe operation
Are engineered to endure shock and vibration, aligning with industrial standards
Suitable for both operational and storage environments, maintaining integrity across varied conditions
The plastic housing includes a stylish black finish, seamlessly blending with modern designs
