EAO Silver Push Button Actuator
- RS Stock No.:
- 442-834
- Mfr. Part No.:
- 45-2816.2D90.003
- Manufacturer:
- EAO
Subtotal (1 unit)*
€26.70
(exc. VAT)
€32.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.70 |
*price indicative
- RS Stock No.:
- 442-834
- Mfr. Part No.:
- 45-2816.2D90.003
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | 3S2, 3C3, RoHS Compliant, IEC 60721: 3K6, REACH Compliant, According to IEC 60068-2-27, According to IEC 60068-2-6, 3M6 | |
| Actuator Colour | Silver | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals 3S2, 3C3, RoHS Compliant, IEC 60721: 3K6, REACH Compliant, According to IEC 60068-2-27, According to IEC 60068-2-6, 3M6 | ||
Actuator Colour Silver | ||
- COO (Country of Origin):
- CZ
The EAO Actuator is expertly designed for versatility in various applications, seamlessly combining form and function. Its front dimension of 29.5 mm and round shape enhance user interaction, while high-quality materials ensure durability. The sleek silver metal bezel adds a modern touch, making it an ideal choice for contemporary setups. This actuator features a maintained-rest-momentary switching action, boasting three distinct positions that provide precise control. Engineered for rigorous environments, it meets IP66, IP67, and IP69K standards, safeguarding against moisture and dust. Its mechanical lifetime of 1 million cycles ensures long-lasting performance, while the wide operating temperature range allows it to perform under extreme conditions. Designed for easy panel mounting with a cut-out of 22.3 mm, this product truly merges practicality with advanced technology.
Actuator's lever is crafted from high-quality plastic, offering both comfort and resilience
It operates efficiently at a frequency of 1,800 movements per hour, enhancing productivity
Designed to withstand severe environmental challenges, it features robust shock and vibration resistance
Actuators mechanical lifetime ensures minimal maintenance, contributing to lower operational costs
Its elegant design not only performs proficiently but also adds aesthetic value to any system
Actuator supports various switching angles, providing users with flexible control options
An external diameter of 44.8 mm for the lever ensures accessibility and ease of use
