EAO Red Push Button Actuator
- RS Stock No.:
- 442-841
- Mfr. Part No.:
- 45-2819.2D20.003
- Manufacturer:
- EAO
Subtotal (1 unit)*
€26.58
(exc. VAT)
€32.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.58 |
*price indicative
- RS Stock No.:
- 442-841
- Mfr. Part No.:
- 45-2819.2D20.003
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC 60721, RoHS Compliant, REACH Compliant, IEC 60068-2-6, IEC 60068-2-27 | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC 60721, RoHS Compliant, REACH Compliant, IEC 60068-2-6, IEC 60068-2-27 | ||
Actuator Colour Red | ||
- COO (Country of Origin):
- CZ
The EAO Actuator is designed with precision and durability in mind, making it an essential component for various applications. With its striking red lever and sleek metal construction, it not only provides functionality but also adds an aesthetic touch to any panel setup. The actuator features a maintained-rest-maintained switching action, allowing for seamless operation across three distinct positions. Its robust design ensures a mechanical lifetime of one million cycles, making it a reliable choice for long-term use in challenging environments. Equipped with IP66, IP67, and IP69K ratings, it adeptly withstands harsh conditions, ranging from extreme temperatures to moisture and dust exposure. This actuator is perfect for those looking to enhance their equipment with a reliable and stylish control interface.
Stylish round design enhances the visual appeal of control panels
Robust construction ensures longevity under various operating conditions
Versatile mounting options accommodate different panel configurations
High IP ratings guarantee protection against water and dust ingress
Long lever design provides ease of use and intuitive operation
Suitable for a wide range of applications, from industrial to commercial
Lightweight design facilitates easy handling and installation
Mechanical performance promises reliable functionality in demanding scenarios
