EAO Red Push Button Actuator
- RS Stock No.:
- 443-784
- Mfr. Part No.:
- 45-280S.2C20.003
- Manufacturer:
- EAO
Subtotal (1 unit)*
€19.20
(exc. VAT)
€23.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.20 |
*price indicative
- RS Stock No.:
- 443-784
- Mfr. Part No.:
- 45-280S.2C20.003
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Red | |
| Standards/Approvals | REACH Compliant, IEC 60721, IEC 60068-2-6, IEC 60068-2-27, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Red | ||
Standards/Approvals REACH Compliant, IEC 60721, IEC 60068-2-6, IEC 60068-2-27, RoHS Compliant | ||
- COO (Country of Origin):
- CZ
The EAO Actuator is designed for precision control in demanding environments, blending innovative engineering with practical usability. Featuring a robust round design with a front dimension of 29.5 mm and a sleek metal bezel, this actuator not only enhances functionality but also adds a modern touch to your setup. Its raised mounting design ensures easy installation, while the momentary switching action provides intuitive operation across three distinct positions. Built to withstand the rigours of industrial use, it boasts impressive IP66, IP67, and IP69K front protection ratings, making it suitable for both wet and dusty environments. With an operating temperature range from -25 °C to +70 °C, it delivers reliable performance in extreme conditions, encapsulating durability and versatility in a compact form.
Robust round design enhances aesthetic appeal
Multiple switching positions for versatile usage
Designed for panel mounting for ease of installation
Suitable for a wide range of operating temperatures
High IP ratings ensure effective protection against moisture and dust
Mechanical lifetime guarantees durability in demanding applications
Lever composed of durable plastic for enhanced longevity
Short lever design offers compact control
Compatible with various mounting cut-outs for flexible handling
Weighs only 0.05 kg for lightweight integration
