EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-223
- Mfr. Part No.:
- 71-635.0/D
- Manufacturer:
- EAO
Subtotal (1 unit)*
€39.79
(exc. VAT)
€48.94
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.79 |
*price indicative
- RS Stock No.:
- 443-223
- Mfr. Part No.:
- 71-635.0/D
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 3 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 3 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for seamless panel mounting, ensuring reliability in various applications. With a robust construction that meets stringent electrical and mechanical standards, this product excels in environments demanding high performance. Its self-cleaning, double-break snap action switching system enhances efficiency by providing dependable operation across all switching positions. Engineered for durability, it withstands extreme temperatures and is rated IP65 for superior protection against dust and water ingress. This actuator is the ideal choice for specialists seeking both functionality and longevity in their components.
Panel mounting design ensures easy installation
Self-cleaning mechanism prolongs product life and functionality
Rated for high voltage and current to accommodate diverse applications
Mechanical lifetime supports extensive use with up to 50,000 cycles
IP65 protection guarantees resilience against moisture and dust
Wide operating temperature range for versatility in various environments
Lightweight construction enhances overall convenience and usability
Vibration and shock resistance ensures reliable performance in dynamic settings
Self-cleaning mechanism prolongs product life and functionality
Rated for high voltage and current to accommodate diverse applications
Mechanical lifetime supports extensive use with up to 50,000 cycles
IP65 protection guarantees resilience against moisture and dust
Wide operating temperature range for versatility in various environments
Lightweight construction enhances overall convenience and usability
Vibration and shock resistance ensures reliable performance in dynamic settings
