EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€16.03

(exc. VAT)

€19.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.03

*price indicative

RS Stock No.:
443-235
Mfr. Part No.:
71-652.0
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA

Number of Positions

3

Operating Mode

Maintained

Actuator Material

Plastic

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator combines precision engineering and robust performance, designed specifically for panel mounting applications. With a focus on user guidance and intuitiveness, this model offers a maintained-rest-maintained switching action that ensures reliability and efficiency in operation. Constructed from durable plastic, it provides both longevity and a lightweight solution for various applications. This actuator is ideal for environments requiring resilience, with an IP65 rating that safeguards against dust and moisture. Its ergonomically designed lever enhances functionality, catering to both aesthetic and practical needs. Whether you're upgrading existing equipment or embarking on a new project, the actuator delivers seamless performance across diverse operational conditions.

Panel mounting design ensures ease of installation
Self-cleaning, double-break snap action mechanism enhances operational durability
Maintained-rest-maintained action provides dependable performance
Compact size at only 0.003 kg optimises space within equipment
Wide operational temperature range supports versatility in usage
IP65 front side protection allows for use in demanding environments
Mechanical lifetime rated for 100,000 cycles guarantees long-term use
Ergonomic lever shape promotes user-friendly interaction
Perfect for applications with stringent certification standards including CE and RoHS compliance

Related links