EAO Black Push Button Actuator

Subtotal (1 unit)*

€55.92

(exc. VAT)

€68.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.92

*price indicative

RS Stock No.:
443-629
Mfr. Part No.:
51-195.025D2
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Actuator Colour

Black

Standards/Approvals

CSA, DIN EN 60068-2-6, UL CE, EN/IEC 61058-1, RoHS Compliant, UKCA, EN / IEC 60947-5-1, ENEC (EN 61058-1), DIN EN 60512-4-4, DIN / EN 60512-4-3, 2011 / 65 / EC (RoHS), REACH Compliant, 2014 / 30 / EU (EMC), DIN / EN 60068-2-27, DIN EN 60068-2-30, DIN EN 60529, DIN EN 60068-2-14, EN IEC 60947-1, CQC, IEC 61058-1, DNV, CB (IEC 61058-1), 2014 / 35 / EU (LVD)

COO (Country of Origin):
CH
The EAO Actuator offers a robust solution for panel mounting applications, designed to fit seamlessly into various control environments. Featuring a compact rectangular form with a dimension of 24 mm x 18 mm, its raised design allows for intuitive operation. Built to endure, this actuator provides exceptional durability through its mechanical lifetime of 50,000 cycles. With a front protection rating of IP65, it ensures reliable operation even in challenging conditions, making it an ideal choice for a broad range of industrial and commercial applications. Sophisticated technology underpins its operation, including snap-action switching elements that deliver both reliability and a user-friendly experience.

Compact size ensures versatility in mounting scenarios

IP65 rating offers protection against dust and water ingress

Mechanical life of up to 50,000 cycles guarantees longevity

Snap-action switching provides precise and reliable operation

Operating force range ensures adaptability for various user needs

Soldering terminal design simplifies electrical connections

Gold contact material enhances conductivity and reduces wear

Wide operating temperature range allows for use in diverse environments

Compliant with international standards for added assurance

Aesthetically pleasing black housing fits well in any application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy