EAO Push Button Actuator

Subtotal (1 unit)*

€77.91

(exc. VAT)

€95.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.91

*price indicative

RS Stock No.:
443-811
Mfr. Part No.:
51-363.F22D
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

CQC, DNV, ENEC (EN 61058-1), DIN EN 60529, RoHS Compliant, IEC 61058-1, EN 60947-5-1, CSA, CB (IEC 61058-1), REACH Compliant, UL

COO (Country of Origin):
CH
The EAO Actuator is a cutting-edge solution designed for precision and reliability in control applications. Its compact rectangular form, measuring 24 mm x 18 mm, is ideal for panel mounting, making it a perfect fit for various electronic installations. Built with durability in mind, this actuator features a robust plug-in terminal system, ensuring quick and secure connections. Not only does it provide smooth operation with three switching positions, but it also boasts an impressive mechanical lifetime of up to 50,000 cycles, making it a dependable choice for both commercial and industrial uses. Enhanced with a high degree of protection rated at IP65, this actuator is engineered to withstand challenging environments while maintaining excellent performance. Its compliance with international standards further ensures that it can be trusted in diverse applications worldwide.

Designed for easy panel mounting, providing flexibility in installations

Offers maintained switching action for increased user control

Built with gold contact material for superior conductivity and reliability

Enhanced mechanical lifetime ensures long-term operational efficiency

Features a tightness rating of IP65, protecting against dust and water

Supports a wide operating temperature range for versatile usage

Complies with multiple international approvals, ensuring safety and performance

Compact size allows for minimal space usage in electronic designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy