EAO Black Push Button Actuator
- RS Stock No.:
- 442-866
- Mfr. Part No.:
- 51-382.F22D
- Manufacturer:
- EAO
Subtotal (1 unit)*
€77.91
(exc. VAT)
€95.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.91 |
*price indicative
- RS Stock No.:
- 442-866
- Mfr. Part No.:
- 51-382.F22D
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | DIN EN 60529, CSA, UKCA, CB (IEC 61058-1), ENEC (EN 61058-1), CE, EN / IEC 60947-5-1, RoHS Compliant, CQC, EN 61058-1, 2014/30/EU (EMC), UL, 2014/35/EU (LVD), IEC 61058-1, DNV, REACH Compliant, 2011/65/EC (RoHS) | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals DIN EN 60529, CSA, UKCA, CB (IEC 61058-1), ENEC (EN 61058-1), CE, EN / IEC 60947-5-1, RoHS Compliant, CQC, EN 61058-1, 2014/30/EU (EMC), UL, 2014/35/EU (LVD), IEC 61058-1, DNV, REACH Compliant, 2011/65/EC (RoHS) | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers an innovative solution for various control applications, encapsulated in a compact square design of 18 mm x 18 mm. The versatile functionality encompasses maintained and momentary switching actions, enabling seamless operation for user interfaces. Unmatched in reliability, it features a robust dual-contact system with two normally closed and two normally open contacts, guaranteeing consistent performance across numerous cycles. With an IP65 rating, this component is fortified against moisture and dust, making it ideal for demanding environments. The actuator not only integrates effortlessly into panel mounting scenarios but also supports plug-in terminal connections, simplifying installation processes. Designed to withstand challenging temperature fluctuations, this actuator is engineered to excel in both extreme cold and heat, ensuring operational integrity in diverse conditions.
Compact square design enhances space efficiency
Dual-contact system ensures reliable operation
IP65 rating provides superior protection against environmental elements
Supports plug-in terminals for quick and easy installation
Designed for extreme temperature resilience, facilitating diverse applications
Maintenance-free operation due to a self-cleaning switching mechanism
Durable construction offers a mechanical lifetime of 50,000 cycles
Sleek black housing blends seamlessly into various settings
Flexible switching positions cater to diverse user requirements
Standard lock facilitates enhanced security and user control
