RAFI Push Button Switch for Use with RAFIX Switching Element
- RS Stock No.:
- 525-640
- Mfr. Part No.:
- 5.46.681.001/0152
- Manufacturer:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-640
- Mfr. Part No.:
- 5.46.681.001/0152
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | RAFIX Switching Element | |
| Standards/Approvals | REACH, RoHS Compliance | |
| Bezel Colour | Grey | |
| Bezel Shape | Square | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With RAFIX Switching Element | ||
Standards/Approvals REACH, RoHS Compliance | ||
Bezel Colour Grey | ||
Bezel Shape Square | ||
- COO (Country of Origin):
- DE
The RAFI bezel 14 mm slate grey features an opaque mushroom design. Its durable construction makes it ideal for mechanical and system engineering, automotive, vehicle construction, and handheld terminals. Packaging unit of 10 pieces and minimum order quantity 50 pieces.
RoHS compliant
REACH compliant
