Schneider Electric Yellow Push Button Cap for Use with Harmony XB4/XB5 flush pushbuttons & selector switches

Subtotal (1 pack of 10 units)*

€13.70

(exc. VAT)

€16.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€13.70€1.37

*price indicative

RS Stock No.:
759-148
Mfr. Part No.:
ZBA5
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Cap

For Use With

Harmony XB4/XB5 flush pushbuttons & selector switches

Cap Colour

Yellow

Cap Type

Blank Push Button Cap

Cap Shape

Round

Standards/Approvals

EU RoHS compliant

Diameter

22mm

COO (Country of Origin):
FR
The Schneider Electric Yellow cap designed for flush pushbuttons, ensuring a sleek finish. It serves as an unmarked component, perfect for enhancing the aesthetics of various signalling units.

Compatible with Harmony XB5, XB4, and XAL ranges

Round shape ensures compatibility with flush-mounted designs

Available in a set of one, making installation straightforward

Manufactured with recycled cardboard packaging, promoting sustainability

Lightweight design weighing only 0.001 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy