Schneider Electric ZB4 Series Push Button, 22mm Cutout, IP69
- RS Stock No.:
- 276-2737
- Mfr. Part No.:
- ZB4BA71115
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-2737
- Mfr. Part No.:
- ZB4BA71115
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Triple headed pushbutton is a versatile control device featuring three buttons with different configurations. It features a central projecting red STOP push button surrounded by two flush buttons. The flush buttons are further detailed as a white, presumably for positive action or start and a white, indicating negative action or stop. The spring return mechanism ensures responsive operation.
Mercury free
RoHS compliant
Toxic heavy metal free
Green Premium product
IP69 conforming to IEC 60529
IK06 conforming to IEC 50102
RoHS compliant
Toxic heavy metal free
Green Premium product
IP69 conforming to IEC 60529
IK06 conforming to IEC 50102
Related links
- Schneider Electric ZB4 Series Push Button IP69
- Schneider Electric ZB4 Series Green Push Pull Push Button Head IP69 IP66, IP67
- Schneider Electric ZB4 Series Push Button Switch 22 mm Cutout IP66, IP69
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP69
- Schneider Electric ZB4 Series Green Maintained Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Head IP66 IP69K
- Schneider Electric XB5 Series Push Button 2NO + 1NC IP67 IP69K
- Schneider Electric ZB4 Series 3 Position Selector Switch Head IP69 IP67
