EAO 45-32 Series Lighting Unit, 110V, Red Light

Subtotal (1 unit)*

€25.15

(exc. VAT)

€30.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.15

*price indicative

RS Stock No.:
441-491
Mfr. Part No.:
45-320.1E47
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Block Type

Lighting Unit

Product Type

Push Button Contact Block

Voltage

110V

Illumination Colour

Red

Series

45-32

Terminal Type

Spring Terminal

Body/Fixing Collar Included

No

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CZ
The EAO Illumination Element is designed to provide optimal visibility in various settings, making it an essential component for effective equipment signalling. Featuring a sophisticated front mounting system, it seamlessly integrates into your devices, ensuring both functionality and aesthetic appeal. With a striking red light that captures attention, this product is ideal for alert and indicator applications, even in challenging environments. Operating at 110 V AC, it is built to endure demanding electrical conditions while delivering reliable illumination. Whether you require clear signals for industrial machinery or commercial installations, this element guarantees durability and longevity, perfectly meeting your illumination needs.

Striking red illumination enhances visibility and alerts

Designed for front mounting, providing easy installation

Reliable operation under varying electrical conditions

Suitable for a wide range of industrial and commercial applications

Built with a spring-type terminal for secure connections

Lightweight construction facilitates effortless handling and setup

REACH and RoHS compliant, ensuring regulatory adherence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy