EAO 45-32 Series Lighting Unit, 230V, Green Light

Subtotal (1 unit)*

€26.22

(exc. VAT)

€32.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.22

*price indicative

RS Stock No.:
442-412
Mfr. Part No.:
45-320.2H18
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Block Type

Lighting Unit

Voltage

230V

Illumination Colour

Green

Series

45-32

Terminal Type

Screw

Body/Fixing Collar Included

No

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CZ
The EAO Illumination Element is ideal for enhancing visibility in a variety of applications. Designed with a base mounting feature, it provides flexibility and ease of installation for diverse environments. The green colour offers clear, distinctive signalling, making it a reliable choice for operational indicators. With a robust operating voltage of 230 V AC and a stellar surge voltage resistance of 4 kV, this product ensures safety and durability in demanding conditions. Weighing just 0.02 kg, it is lightweight yet sturdy, perfectly suited for industrial and commercial settings. Whether you're upgrading an existing system or starting a new project, this illumination element delivers not just functionality but also confidence in performance.

Base mounting type allows for versatile installation options

The green colour provides immediate recognition for operational status

Designed for durability with resistance to electrical surges

Screw terminals ensure secure and reliable electrical connections

Lightweight design facilitates easy integration into existing setups

REACH and RoHS compliant, aligning with environmental standards

Short description succinctly conveys product specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy