EAO Series 45 Series Lighting Unit, 24V, Amber Light
- RS Stock No.:
- 441-494
- Mfr. Part No.:
- 45-320.1F11
- Manufacturer:
- EAO
Subtotal (1 unit)*
€15.45
(exc. VAT)
€19.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.45 |
*price indicative
- RS Stock No.:
- 441-494
- Mfr. Part No.:
- 45-320.1F11
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Lighting Unit | |
| Voltage | 24V | |
| Illumination Colour | Amber | |
| Series | Series 45 | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Lighting Unit | ||
Voltage 24V | ||
Illumination Colour Amber | ||
Series Series 45 | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element is designed to enhance the visual engagement of operational interfaces with its amber glow. Perfect for front mounting applications, it seamlessly integrates into various setups to provide clear indications for users. Engineered to operate on both AC and DC voltages, this element offers versatility and reliability, ensuring that you have the optimal visibility in different environments. The screw terminal connection ensures robustness and ease of installation, making it suitable for both professional and industrial use. With compliance to strict safety standards, it guarantees peace of mind for any application requiring effective illumination.
Offers a vibrant amber illumination for improved visibility
Designed for both AC and DC operational flexibility
Front mounting capability allows for versatile installation options
Screw terminal connection provides reliable and secure electrical contacts
Compliant with REACH and RoHS regulations for safety and environmental standards
Related links
- EAO Series 45 Series Lighting Unit Amber Light
- EAO 45-32 Series Lighting Unit Amber Light
- EAO Series 45 Series Lighting Unit Blue Light
- EAO Series 45 Series Lighting Unit White Light
- EAO Series 45 Series Lighting Unit Green Light
- EAO Series 45 Series Lighting Unit Blue Light
- EAO Series 45 Series Lighting Unit Red Light
- EAO Series 45 Series Lighting Unit Yellow Light
